Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RT-N66UW :: N900 dual-band Gigabit router, white

Item-No.: ASUS RT-N66UW
€110,40




RT-N66W N900

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 207 mm
    • Height
    • 35.5 mm
    • Depth
    • 148.8 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Dual-band wireless-N900 Gigabit router — white

The ASUS RT-N66U high-end wireless router is the most cutting-edge and advanced wireless router currently available on the market. This router combines intuitive user-friendly operation and the best technology in a fascinating and stylish design. Apart from its extraordinary casing, the RT-N66U is also packed with high performance features such as 2 x 450 Mbits dual band wireless LAN technology, high-end CPU, high-speed NAT, IPv6 support, fast gigabit LAN/WAN, two USB 2.0 ports and much more. The intelligent combination of hardware and software and the attractive casing deliver unsurpassed network performance with style.

2x 450 Mbit dual-band n900

With the dual-band technology offered by ASUS RT-N66U, content can be transferred specifically via WLAN. The router allows users to direct resource-intensive files, such as high-definition movies, to the 5 GHz WLAN bandwidth. The 5 GHz band is virtually immune to interference, since most home appliances—such as microwave ovens and remote controls—run on the 2.4 GHz frequency. The ASUS RT-N66U offers twice the transmission speed of a high-speed wireless router by simultaneously providing 450 Mbits on the 2.4 GHz band and 450 Mbits on the 5 GHz.

ASUS Ai Radar ¡V All-round detection, direct connection The efficient design of ASUS Ai radar technology offers an enormous increase in radio field coverage and increased data throughput with the same power consumption. The intelligent technology adapts to the beam pattern of the local environment by performing an all-round scan and establishing a direct and targeted connection with an increased directional signal if a target device is recognised.
Save power with the on/off switch With the on/off switch, the device can be easily switched off, all settings are retained. IPv6 support
The RT-N66U already supports IPv6 and is thus ready for the future with IPv6-based Internet. It also supports a mix of IPv4 and IPv6 so there are no compatibility problems with existing networks.
Wall bracket Using the rear wall bracket, the device can be fixed on the wall or other objects, such as furniture, as you wish, depending on the environment. Individual guest networks In addition to standard access on the 2.4 GHz and 5 GHz band, up to 6 additional guest accesses can be set up with individual encryption and time limits.
VPN server No matter where users are, they can access the secure RT-N66U VPN server via the Internet and use services such as iTunes or shared files from anywhere in the world from as if they were at home. Cutting edge security The RT-N66U supports many security features and protects the user in a variety of ways.

• The built-in firewalls effectively fend off attacks from the Internet and protect the internal network.
• The most modern and secure wireless encryption methods protect against unauthorized access via WLAN.
• For example, different configurable filters ensure that children are kept away from unwanted websites (URL filter). The router also supports the possibility of giving each user on the network a time period for using the Internet.

Traffic Monitor With the Traffic Monitor, the user can see how much bandwidth is being used for the Internet, LAN and wireless over certain periods of time.
High-end chip set + 256 MB RAM + 32 MB flash (+ MicroSD slot) The Broadcom 600 MHz chip set and 256 MB RAM and 32 Flash ensure sufficient power to perform all the activities in the home network at the same time. In addition, a MicroSD slot is provided on the board to increase the space available.
Time-controlled WLAN module Timed switch on/switch off of the RT-N66U wireless modules using a weekly schedule. This ensures lower energy requirements and certain users can be given a time limit for access to the Internet.
High-speed NAT — Gigabit WAN/LAN connections are becoming ever more popular and faster. The bottleneck is often the translation of the WAN IP address from your internet service provider to the LAN IP address of the internal network. The high-speed NAT of the RT-N66U is the solution, providing pure pleasure with an extremely high WAN-LAN throughput.
An outstanding 300,000 concurrent connections Managing up to 300,000 concurrent connections, the RT-N66U delivers unprecedented performance. The number of possible connections is up to 20 times higher than with conventional routers. This ensures an extremely stable connection and sufficient bandwidth.
24/7 non-stop file sharing with low power consumption and noise The ASUS Download Master software on the RT-N66U can manage HTTP, FTP, NCB or Bittorrent downloads automatically and continue them even when the PC is switched off. This reduces power consumption and noise.
Built-in print server for centralised printing and scanning With the ASUS RT-N66U it is possible to centrally control printers, scanners and multifunction devices without having to keep a PC or a server switched on around the clock. The router contains a full print server on which all the computers in the network can simultaneously print or scan.

Specifications
• Chipset: Broadcom BCM4706 (600 MHz)
• Memory: 256 MB RAM/32 MB flash (+ MicroSD slot for upgrade)
• LAN: 4x Gigabit Ethernet
• WAN: 1x Gigabit Ethernet or 3G/4G USB stick
• USB port: 2x USB 2.0 for external hard drive, printers, 3G/4G stick supports up to 3A
• 3x external antennas & 3x internal antennas for 2.4 GHz & 5 GHz
• Dimensions: 350 x 270 x 150 mm
• Active cooling: discreet fan with automatic control
• Switches: on/off, reset and WPS



Manufacturer : ASUS
Factory number : 90-IG1Z002M04-APA0-
Package weight : 1.46 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 207 mm
    • Height
    • 35.5 mm
    • Depth
    • 148.8 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual