0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RT-AC87U :: AC2400 dual-band Gigabit router

Item-No.: ASUS RT-AC87U
€194,95




RT-AC87U

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 47.5 mm
    • Width
    • 168 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 0.74 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 2.37 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
ASUS RT-AC87U AC2400 Gigabit WLAN router — total speeds of up to 2400 MBit/s

  • Ultra-fast 802.11ac WLAN router with combined dual-band data transmission rate of 2334 MBit/s for smooth video playback up to 4K/UHD, ultra-fast file sharing of large files and low-latency online gaming
  • The world’s first 4x4 MIMO antenna design with universal AiRadar beamforming technology for unrivalled performance with multiple devices and wireless signal coverage of up to 465 m²
  • Built-in USB 2.0 and USB 3.0 ports for up to ten-times faster data transfer to USB storage devices, simple network printing and support for 3G/4G USB sticks
  • With the ASUSWRT graphical user interface, networks can be set up in just 30 seconds without a CD and easily managed with advanced control options.
  • Together with Trend Micro, AiProtection offers triple-strength total network security, excellent data protection and effective parental controls.


Fastest speed. Largest coverage. Easy setup.

The ASUS RT-AC87U ushers in a new era of wireless performance with previously unimaginable speeds, record-breaking range coverage and a whole new level of management and security functions.
The ASUS RT-AC87U delivers the fastest speeds in the world of up to 1734 MBit/s with 5 GHz—making it even faster than tri-band routers with a 3x3 antenna design—as well as industry leading combined speeds of 600 MBit/s at 2.4 GHz, thereby offering an impressive total bandwidth of 2334 MBit/s! This means that the RT-AC87U enables lag-free online gaming and smooth streaming of 4K/UHD videos and effortlessly copes with even the most bandwidth-demanding tasks.

Thanks to a separate high-performance antenna for each of the four data streams, the powerful router provides full 4x4 MIMO WLAN performance (MU-MIMO) for multiple users, putting all competitor products in the shade. It also delivers top performance for every wireless device, even those using older Wi-Fi standards. Like all ASUS network devices, the RT-AC87U supports multiple devices and provides firmware updates for years to come, so the router will always be up to date delivering the highest level of performance.

Unbeatable hardware
The ASUS RT-AC87U has been designed to deliver top performance. In addition to the main 1 GHz dual-core processor, the router also has a separate dual-core processor that is dedicated exclusively for applications using the 5 GHz 4x4 Wi-Fi. This means that the ASUS RT-AC87U enables WLAN-to-USB transmission speeds that are up to twice as fast compared to routers that only have one 1.2 GHz dual-core processor, and can provide up to 50% greater throughput in a very loaded network with multiple clients.

The RT-AC87U is not only extremely fast but looks great too. Based on the gamer-centric ASUS Republic of Gamers G Series notebooks, the RTAC87U has been developed with the unique Stealth Fighter design that exudes power and elegance. As the design is also VESA-compatible, the ASUS RT-AC87U can be easily mounted on a wall, e.g. so it is higher up for better reception.



Manufacturer : ASUS
Factory number : 90IG00W0-BM3G20
Package weight : 1.664 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 47.5 mm
    • Width
    • 168 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 0.74 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 2.37 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual