Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RT-AC68UW :: AC1900 dual-band Gigabit router, white

Item-No.: ASUS RT-AC68UW
Colour:

€169,00




RT-AC68U WHITE AC1900

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0/1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 220 mm
    • Height
    • 160 mm
    • Depth
    • 83 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• The world’s fastest Wi-Fi router with combined dual-band transmission rates of 1900 Mbits for 3 times faster performance compared with 802.11n routers
• The Broadcom® TurboQAM™ technology increases the Wireless-N data transfer speed to 600 Mbits, thereby achieving 33% faster performance
• Five Gigabit Ethernet ports for fast and stable wired network connections
• Two USB ports, one of which is USB 3.0 for ten times faster data transfer than with USB 2.0
• Dual-core processor for fast and responsive performance with Wi-Fi Ethernet and USB devices
• With the ASUS AiCloud service you can sync, share and stream your data anytime, anywhere and create a private cloud server for family and friends by connecting with other compatible routers

The ASUS RT-AC68U is the world’s fastest Wi-Fi router, with combined dual-band data transfer speeds of 1900 MBit/s. The 802.11ac standard with 1300 MBit/s on 5 GHz enables Gigabit WLAN transfer speeds, while the BroadcomR TurboQAM technology boosts 2.4 GHz 802.11n performance from 450 to 600 Mbit/s with compatible devices.

Thanks to its powerful dual-core processor, the ASUS RT-AC68U eliminates the performance drops which plague other routers with busy networks. In this way, the router delivers smooth HD video streaming, low latency for online gaming and VoIP phone calls, and interruption-free file downloads even on the busiest home networks.

The ASUS RT-AC68U also has two USB ports for sharing files, printers and 3G/4G modems. One supports the USB 3.0 standard for up to ten times faster data transmission than USB 2.0.
The exclusive ASUS AiCloud service transforms the home network into a private cloud that enables streaming and sharing of files for smart phones, PCs and tablets. Router-to-router synchronisation also makes it simple to sync files on USB storage devices with other compatible ASUS routers, enabling trouble-free sharing of large files with family and friends.

The ASUSWRT graphical user interface of the ASUS RT-AC68U is particularly intuitive and easy-to-use. With it, you can fully tap the performance potential of the RT-AC68U and manage and optimise the entire network. 30-second set-up and easy traffic management means even network beginners can enjoy all its features, while advanced users will love its IPv6 support, multiple wireless SSIDs and secure VPN access.



Manufacturer : ASUS
Factory number : 90IG00C1-BM3000
Package weight : 1.7 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0/1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 220 mm
    • Height
    • 160 mm
    • Depth
    • 83 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual