Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RT-AC66UW :: AC1750 dual-band Gigabit router, white

Item-No.: ASUS RT-AC66UW
€139,00




RT-AC66U WHITE AC1750

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

802.11ac dual-band wireless AC1750 Gigabit router — white

• The fifth generation 802.11ac chip set enables simultaneous dual-band transmission with 2.4 GHz and 5 GHz and extremely fast connection speeds of up to 1.75 Gb/s
• Gigabit Ethernet interfaces for an extremely fast and reliable Internet connection
• Extended WLAN coverage thanks to AI radar with detachable, powerful antennas
• The ASUSWRT dashboard user interface enables easy set-up in three simple steps, signal monitoring and network application control
• The Download Master enables wireless access to data in the network and to USB storage devices that are connected to the router
• Shared access to files, printers and 3G connections via the two integrated, multi-functional USB interfaces

Upgrade to the next generation
The ASUS RT-AC66U is a dual-band fifth Generation Wi-Fi router and is currently one of the fastest on the market with total speeds of up to 1.75 Gb/s! It is based on the Broadcom 802.11ac Wi-Fi controller, which works at frequencies of both 2.4 GHz and 5 GHz. The 5 GHz band offers a data transfer speed of up to 1.3 Gb/s, making it faster than wired Gigabit LAN connections and three times as fast as the 802.11n wireless standard. The RT-AC66U offers fluid and lag-free multitasking and high-speed streaming. In addition, ASUS AiRadar intelligently strengthens wireless connections via powerful amplification, offering future-proof optimised performance.

Whether you are tech-savvy or a beginner, the RT-AC66U is exceptionally easy to use. With the Quick Installation Setup (QIS) wizard, access to the Internet and connections to PCs, smartphones, tablets and other wireless devices can be set up quickly and easily in just a few simple steps and without an installation CD. The sophisticated UI tool offers the user many control options, including signal strength monitoring, parental settings and many other features that are simple yet intuitive to use.

The leader in speed and signal coverage
With the latest in networking technologies, the RT-AC66U offers exceptionally fast LAN and WLAN connections. The flagship ASUS router consists exclusively of high-grade components, offering the highest possible quality to guarantee both stable connections and convenient expandability. In addition, the router comes with powerful, detachable WLAN antennas which additionally amplify the WLAN signal.

The fastest Wi-Fi in the world: 802.11ac
The ASUS RT-AC66U supports the fifth generation Wi-Fi standard (5G Wi-Fi). Thanks to the latest 802.11ac Broadcom chip set, the RT-AC66U offers the user super-fast wireless Gigabit speeds. Compared with the conventional 802.11n standard, the RT-AC66U offers three times the speed with up to 1.3 Gb/s at 5 GHz! The higher bandwidth offers the necessary capacity for unlimited Wi-Fi enjoyment in the home. As most digital devices, such as laptops, desktop PCs, tablets and smartphones now rely on a Wi-Fi connection, it makes sense to upgrade your own Wi-Fi infrastructure to the next generation for optimum connectivity now and in the future.

Reliable wireless frequency coverage with AI Radar support
ASUS AI Radar intelligently strengthens connections to wireless devices. With high-powered amplification and dedicated transmission, AI Radar optimises signal transmission to the individual devices in any direction, thereby offering better coverage to improve data throughput.

Dual-band connection for disruption-free entertainment
The RT-AC66U simultaneously offers both 2.4 GHz and 5 GHz frequency bands at up to 450 Mb/s and 1.3 Gb/s so the router reaches an overall stable transmission speed of up to 1.75 Gb/s. While basic tasks such as surfing the web and downloading files can be executed in the 2.4 GHz frequency range, at the same time you can stream HD content or run other demanding applications via the 5 GHz frequency range.

Simple setup in three steps using a tablet PC, smartphone or PC
Setup is simple with the RT-N66U. The user only needs to switch on the router, connect with a wireless device and open the browser on a notebook or tablet with wireless functionality. From there, the user is taken to a setup page and prompted to enter the ID or the password for his Internet provider and he is ready to go. Network setup has never been so easy.

Powerful features, easy to manage
With the ASUSWRT dashboard UI, the user can set up, monitor and control network applications through a single intuitive interface. The graphical interface not only enables the management of clients and settings, but also offers a single-click update option.



Manufacturer : ASUS
Factory number : 90-IGY7002M03-3PA0-
Package weight : 1.5 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual