Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RT-AC3200 :: AC3200 tri-band Gigabit WLAN router

Item-No.: ASUS RT-AC3200
€229,00




ASUS RT-AC3200

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 6x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 388 mm
    • Height
    • 86 mm
    • Depth
    • 236 mm

Tri-band wireless AC3200 Gigabit router

  • Wireless router with smart AiRadar technology for resolving reception and performance problems in the home network — recommended for a WLAN coverage area of up to 180 m2 over several floors

  • No integrated modem — suitable for all Internet connections operating downstream from a modem or modem router — even with provider-enforced routing

  • AC3200 WLAN overall speed (simultaneous dual-band wireless bandwidth with up to 2x 1300 MBits over 5 GHz and 600 MBits over 2.4 GHz) + Gigabit WAN/LAN

  • 2x USB (1x USB 3.0) ports with media server NAS functionality for USB-HDD, printer & 3G/4G USB sticks

  • Together with Trend Micro, Asus AiProtection offers a powerful protection for the whole network


Intelligent tri-band WLAN for all devices
The RT-AC3200 is a tri-band 802.11ac router which features tri-band Smart Connect, an efficient new feature that automatically maximises the performance of each WLAN device. With the world’s fastest combined data transfer speed of 3200 MBit/s (2600 MBit/s on the two 5 GHz frequency bands plus 600 MBit/s on the 2.4 GHz band), the RT-AC3200 enables each wireless device to work at full speed, thus ensuring lag-free online gaming, fluid streaming of 4K/UHD videos and hassle-free downloads of large data volumes. The RT-AC3200 combines all of these outstanding performance data with excellent signal coverage and full security, taking this router to the next generation.

A network with maximum speed
More and more Wi-Fi devices are demanding more and more bandwidth in home networks. Therefore it is absolutely essential for routers nowadays to offer a smart way to ensure that each device can work at full speed, ranging from slow older devices to the latest 802.11ac products. The RT-AC3200 uses the tri-band Smart Connect technology to do just that. Together with AiRadar universal beamforming, it offers greater Wi-Fi signal coverage and stability.



Manufacturer : ASUS
Factory number : 90IG01F1-BM2G00
Package weight : 1.86 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 6x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 388 mm
    • Height
    • 86 mm
    • Depth
    • 236 mm
Datasheet/manual