Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RT-AC1200G+ :: AC1200 Dual-Band - Gigabit - Router

Item-No.: ASUS RT-AC1200G+
€86,90




RT-AC1200G Plus

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 207 mm
    • Height
    • 35 mm
    • Depth
    • 149 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Dual-band wireless-AC1200 router


  • 802.11ac and concurrent dual-band connectivity delivers up to 1167 Mbps data rate for smooth streaming 4K videos from Youtube and Netflix
  • 4 fixed 5dBi antennas and AiRadar technology strengthens wireless coverage
  • Gigabit Ethernet ports for the fastest, most reliable internet performance, especially UHD gaming and streaming
  • Set up time restriction & website filtering via parental control function to protect your children away from potential dangers
  • ASUSWRT dashboard UI enables 30-sec easy setup with robust network monitoring and control

Essential AC upgrade with uninterrupted Wi-Fi coverage
ASUS RT-AC1200G Dual-band Wireless-AC1200 gigabit router with four high-gain antennas and high power technology delivers extremely long operating range. Its 802.11ac high-speed performance is perfect for streaming up to 4K Ultra HD videos, online gaming with support for latest gen consoles such as Xbox One and PlayStation® 4 and performing other bandwidth-intensive tasks. Multi-purpose USB 2.0 port allow printer, hard drive and 3G/4G sharing; while ASUS AiCloud support allows you to access, share, and stream files from your home PC to any internet-connected device.



Manufacturer : ASUS
Factory number : 90IG0241-BM3000
Package weight : 1.021 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 207 mm
    • Height
    • 35 mm
    • Depth
    • 149 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual