Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS EA-AC87 :: AC1800 media bridge/access point

Item-No.: ASUS EA-AC87
€131,95




ASUS EA-AC87

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1800
    • Standards
    • IEEE 802.11ac
    • Firewall
    • Yes
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 5-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 5x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 40 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

5-GHz wireless AC 1800 media bridge/access point

  • The world's fastest 5-GHz data transfer rates with 1734 Mbit/s for smooth 4K video playback, as well as latency-free online gaming on your PC, Xbox One or PlayStation®4

  • The 4x4 MIMO antenna design with universal AiRadar beamforming technology for unrivalled performance with multiple devices and wireless signal coverage1 up to 465 m

  • The media bridge mode connects any wired device to a wireless network

  • Thanks to access point mode, users can enjoy the latest-generation 5-GHz WIFI even if they have an older router

  • 5-GHz signal strength display

Bridge/access point. With a WIFI data transfer rate of 1734 Mbit/s, the bridge/access point offers a higher level of performance than wired devices, enhanced signal coverage thanks to the (4x4) antenna design (four senders, four receivers) plus the latest MU-MIMO technology1, allowing users to operate multiple devices at the same time at maximum power. In addition, the device features an attractive design. The EA-AC87 offers the easiest and most convenient way to speed up your existing WIFI network and connect any wired devices to the wireless network!

Unsurpassed signal coverage
4x4 antenna design with AiRadar prevents WIFI dead spots

The EA-AC87 access point mode provides WIFI coverage3 of up to 465 m2 thanks to its complete 4x4 antenna design for four data streams (four senders, four receivers), making it the ideal solution for large flats or houses with several floors. ASUS AiRadar intelligently strengthens the WIFI connection using universal 802.11ac beamforming technology, high-power signal amplification and exclusive ASUS RF fine-tuning. Practical tests have demonstrated that the EA-AC87 can stream two 4K videos smoothly at the same time and at maximum range.

Access point mode
Upgrade your WIFI to the world's fastest speed of 5 GHz

If users already have a single-band 2.4-GHz router, they can expand this using the EA-AC87 to create a fast and stable 5-GHz network, allowing them to enjoy speeds of 1734 Mb/s for exceptionally smooth online gaming, streaming of 4K videos and faster downloads. If users already have a 5-GHz network, they can add an additional 5-GHz network with the EA-AC87 in order to connect even more devices for particularly demanding WIFI multi-tasking scenarios!



Manufacturer : ASUS
Factory number : 90IG01A0-BM9000
Package weight : 1.166 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1800
    • Standards
    • IEEE 802.11ac
    • Firewall
    • Yes
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 5-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 5x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 40 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual