Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS DSL-AC87VG :: AC1900 ADSL/VDSL WIFI router

Item-No.: ASUS DSL-AC87VG
€199,00




ASUS DSL-AC87VG

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 320 mm
    • Height
    • 195 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Powerful VoIP modem router for the digital home of the future.


  • Integrated telephone system with a full range of features and answering machine function

  • Smart AiRadar technology for a coverage area of up to 180 m2

  • Compatible with xDSL connections from providers including Telekom, 1&1, Vodafone and O2

  • DECT for up to 5 handsets and both TAE and RJ11 connections for analogue telephony devices

  • Includes support for T-Entertain and Vectoring connections with 100/40 Mbit/s

  • Intuitive graphical ASUSWRT user interface for easy administration

  • Powerful 1-GHz dual-core processor and 512 MB of RAM

  • Fast USB 3.0 interfaces with significantly higher data rates

The ASUS DSL-AC87VG is one of the world's fastest VoIP modem routers with combined dual-band transfer rates of up to 2400 Mbit/s. Powerful all-in-one routers are characterised by the fact that they handle the basic functions of a modern IP-based connection completely and without delays. These functions include being able to connect to the Internet via the integrated modem, the VoIP function together with analogue and DECT telephony implementation, WIFI/LAN connectivity in the home network and compatibility with the provider's entertainment services. The DSL-AC87VG is the central unit in the home network and this requires high-performance hardware equipment. This is why the DSL-AC87VG is equipped with powerful dual-core CPUs, 512 MB of RAM and fast USB 3.0.



Manufacturer : ASUS
Factory number : 90IG02M0-BM3H00
Package weight : 2.1 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 320 mm
    • Height
    • 195 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual