Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS DSL-AC68U :: AC1900 ADSL/VDSL WLAN router

Item-No.: ASUS DSL-AC68U
€161,95




DSL-AC68U AC1900 VDSL

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 220 mm
    • Height
    • 160 mm
    • Depth
    • 83.3 mm
  • Weights
    • Weight
    • 0.640 kg
  • Power supply
    • Power unit, inclusive
    • Yes

Dual-band Wireless-AC1900 Gigabit ADSL/VDSL modem router

• Dual purpose wireless router and DSL modem including DSL WAN port and switchable Ethernet WAN/LAN ports in a single, space-saving device

• Compatible with ADSL2/2+, ADSL, VDSL2, fibre and cable services for complete future-proofing

• Combined maximum data rate of 1900 Mbps allows smooth streaming of 4K/UHD videos, online gaming or other bandwidth-intensive tasks.

• Two dedicated processors for wired and wireless connections to maximize both range and stability

• AiRadar with universal beamforming optimizes signal strength in any direction to give up to 150% coverage and is backward compatible with 802.11a/b/g/n clients

• The versatile USB port supports file sharing, printer sharing, 3G/4G USB adapter sharing and media streaming — with up to 10 times faster data transfer than USB 2.0

• With ASUS AiCloud access, sync, share and stream data from your home network to any internet-connected PC, Android or iOS device

Future-proofed versatility with the world’s fastest wireless speeds
The ASUS DSL AC68U is one of the world’s fastest ADSL/VDSL modem WLAN routers, with combined dual-band data rates of up to 1900 MBit/s. On the 5 GHz band, 802.11ac enables WLAN data transfer speeds of up to 1300 MBit/s. In addition, with Broadcom® TurboQAM™ technology users can increase 2.4 GHz 802.11n performance from 450 MBit/s to 600 MBit/s with compatible devices. Thanks to its outstanding features and compatibility with ADSL2/2+, ADSL, VDSL2, fibre and cable services, the ASUS DSL-AC68U router is perfectly equipped for the future.

The three external DSL-AC68U antennas boost coverage to the next level, so you can enjoy lag-free gaming and streaming anywhere around the house. ASUS AiRadar with universal beamforming technology optimises WLAN connection stability and increases coverage to up to 150%*. The universal beamforming not only works on 802.11ac clients, but also 802.11a/b/g/n clients.

Powered by dual dedicated CPUs for wired and wireless connections, the ASUS DSL-AC68U eliminates the performance drops that plague other routers with busy networks. It maximizes both the range and stability of the WLAN signal so even on the busiest home networks, HD video streaming is always smooth, latency is low for online gaming and VoIP calls, and file downloads are never interrupted.

The ASUSWRT graphical user interface of the ASUS DSL-AC68U is particularly intuitive and easy-to-use. With it, you can fully tap the performance potential of the router and manage and optimize the entire network. 30-second set-up and easy traffic management means even network newbies can enjoy all its features, while advanced users will love its IPv6 support, multiple wireless SSIDs and secure VPN access.



Manufacturer : ASUS
Factory number : 90IG00V1-BM3G00
Package weight : 1.504 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 220 mm
    • Height
    • 160 mm
    • Depth
    • 83.3 mm
  • Weights
    • Weight
    • 0.640 kg
  • Power supply
    • Power unit, inclusive
    • Yes