Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALLWR0500 :: VDSL2+ADSL2+/Annex B/J Modem-WLAN-Router


ALLNET ALLWR0500

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 900
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+ Modem Annex B/J
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 1x RJ45 DSL, 4x RJ45 LAN, 1x SIP Voip
    • USB
    • 2x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 219 mm
    • Height
    • 42 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.55 kg
Superfast Internet with intgrated VDSL2- und ADSL2+-Modem

  • Supports Annex B & J

  • up to 100 Mbit/s Downloadrate for ultrafast downloads, IP-TV, gaming, etc. (depends on provider)

  • up to 50 Mbit/s Uploadrate proberly for Companies

  • Newest WLAN AC-Technologie for Transfers up to 900 Mbit/s

  • Powerful SPI-Firewall with DoS(Denail of Service) Protection, Built-In NAT, MAC- and Packagefilter, DMZ and many more


The ALL-WR0500AC ALLNET brings first a modem router on the market, both for ADSL, ADSL2 + and VDSL2 broadband connections is suitable. An external modem is superfluous here.

By supporting VDSL2 + / ADSL2 + technology, the speed advantage of modern high-speed connections can be exploited perfectly and achieve download speeds of up to 100Mbit/s depending on the provider. In addition, the router also achieved thanks to the latest WirelessAC technology transfer rates of up to 900 Mbps, making it perfect for online gaming, IP-TV, HD video, audio streaming and Voice over IP capable. The four antennas contained ensure a long-range transmission of wireless signal. To ensure a comprehensive functionality with maximum flexibility, the router still has four additional LAN ports.

In addition, the router has the latest WPA2 encryption technology, allowing secure data transfer within the network. The integrated SPI firewall with DoS protection, Built-in NAT, MAC, Packet Filtering, and DMZ highest level of security is achieved, which promises additional safety especially for the discerning consumer.

The configuration of the ALL-WR0500AC can be quickly and easily performed via the intuitively designed web interface and thus can be administered across operating systems from any device. At the front of the unit numerous LED for optical signaling of operating conditions are attached.



Manufacturer : ALLNET
Factory number : ALL-WR0500AC
Package weight : 0.878 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 900
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+ Modem Annex B/J
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 1x RJ45 DSL, 4x RJ45 LAN, 1x SIP Voip
    • USB
    • 2x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 219 mm
    • Height
    • 42 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.55 kg