Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL0333C :: ALLNET ADSL2+ Ethernet modem (Annex B+J)


ALLNET ALL0333C

  • Product Description
  • Technical information
  • General
    • Type
    • ADSL-Modem
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN

ALLNET ALL0333CADSL/ADSL2+ modem *Annex B&J*

• 24 Mbit/s downstream for ultra-fast downloads, IP TV etc.
• No configuration required
• Also suitable as an access modem for routers without a modem
• Compatible with older ADSL connections

The ALLNET ALL0333C is an ADSL2+ modem that enables fast and easy access to the Internet.
The modem is easily connected to a broadband router, PC or MAC. No further adjustments are necessary.
The ALL0333C can be operated using most modern ADSL2+ ports and supports extremely high download speeds of up to 24 Mbps (DSL24000) and 1 Mbps upstream.
It is also compatible with older ADSL connections such as DSL1000, DSL2000, DSL6000 and DSL16,000.



Manufacturer : ALLNET
Factory number : ALL0333CJ
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • ADSL-Modem
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
Datasheet/manual