Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL WRE2206 :: Wireless N300 range extender


ZYXEL WRE2206

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Plug-and-play extender for better wireless coverage

  • Improves wireless coverage by up to 30% by boosting signal

  • Simple setup with the easy-to-use wireless-extender wizard and WPS button

  • Signal strength LED indicates the best setup location

  • Compact wall-mounted design for convenient placement

  • Operates with existing 802.11b/g/n wireless routers and APs

  • Automatic firmware update for additional performance improvements


The WRE2206 Wireless N300 range extender from ZyXEL boosts your wireless coverage at home in areas where the signal is unreliable. The WRE2206 has been optimized for the best wireless experience and offers up to 30% better coverage with its powerful antennas. The one-touch WPS button makes it easy to extend your existing wireless system, and the LED display helps you find the best location for the extender.

Integrated signal amplification for better coverage
The WRE2206 from ZyXEL also amplifies wireless signals, resulting in improved wireless range.

Easy to set up
With the WRE2206 range extender from ZyXEL, expanding your wireless network is easy, even in those areas where previously the coverage was poor. Simply plug in the range extender and press the WPS button. Then press the WPS button on your router or AP. That's all there is to it. You have successfully upgraded your wireless network.

LED display to show you the best place to expand your wireless network
Where exactly you mount the extender is enormously important. We have designed an LED display to help you determine the best location for the extender and to get optimum performance from it. The WRE2206 from Zyxel also uses the same LEDs to show how many devices are connected to the extender. This gives you an overview of the effect on performance.

Compact design makes it easy to place the device unobtrusively
Simply plug in the wireless extender, without the cable clutter you typically get with other APs. The unobtrusive design means it always looks neat and tidy.



Manufacturer : ZYXEL
Factory number : WRE2206
Package weight : 0.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual