Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWA855RE :: 300Mbps Wi-Fi Range Extender


TPLINK TLWA855RE

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 65 mm
    • Depth
    • 34 mm
    • Width
    • 52 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Boosts your existing Wi-Fi coverage to deliver fast and reliable wired and wireless connectivity
  • External antennas for faster and more reliable Wi-Fi
  • Supports AP mode which creates a new Wi-Fi Access point
  • Easily expand wireless coverage at a push of the Range Extender button
  • Set the Power Schedule for the range extender for power-saving
  • Tether App allows easy access and management with your mobile devices remotely
  • Works with any Wi-Fi router


Compact. Strong.
Despite its compact size, it may be hard to ignore the TL-WA855RE due to the truly impressive way that it projects Wi-Fi access into the areas of your home that your standard router simply cannot reach. The TL-WA855RE supports wireless speeds of up to 300Mbps and keeps all of your favorite devices running as fast as possible.

As Powerful As You Expect
The two external antennas with MIMO technology help set the TL-WA855RE apart from the rest. MIMO technology enhances your network by dramatically increasing wireless speeds and the two external antennas ensure that a stable wireless signal reaches you where you need it most.

Effortless Network Expansion
Two Simple Taps and You are Ready to Connect

Just press the WPS button on your router, then press the Range Extender button on TL-WA855RE to begin enjoying simple, expanded Wi-Fi.

When Your Router Fails You
The TL-WA855RE works as a repeater to save you from poor signal by expanding your
router’s network coverage to the primary “dead zones”.

To Create a New Wi-Fi Network
Now you can turn that Ethernet port in your hotel room into your own personal Wi-Fi hotspot.



Manufacturer : TP-LINK
Factory number : TL-WA855RE
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 65 mm
    • Depth
    • 34 mm
    • Width
    • 52 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing