Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWA850RE :: Universal 300 Mbit/s Wireless-N Repeater


TPLINK TLWA850RE

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 110 mm
    • Height
    • 75 mm
    • Width
    • 65.8 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The TL-WA850RE WIFI Repeater from TP-LINK was developed to create an expanded WIFI network with broader coverage and wider range, with a WIFI infrastructure being established instead of many wires.
It offers the repeater mode as a standard WIFI mode, and acts as a "relay station" to pick up WIFI signals from a base router or from network access point and then enlarge the signal perfectly areas that were previously unreachable or difficult to connect with cables. Its Ethernet port allows it to serve as a WIFI adapter for Ethernet devices.

• Repeater mode strengthens the WIFI signal in areas that were previously inaccessible or difficult to connect with cables
• Ultra-small enclosure, easy to attach to power outlet, no space required for storage
• WIFI data rate of 300 Mbps, ideal for video streaming, online gaming and Internet calls
• Expand your WIFI coverage by simply pressing the repeater button
• Compatible with other 802.11n/g/b products
• The Ethernet connector also allows the TL-WA850RE to function as a WIFI adapter for Ethernet devices such as Blu-ray® players, games consoles, video recorders and televisions


300 Mbit/s

The TL-WA850RE was developed to improve the coverage and strength of existing WIFI networks and to eliminate "dead areas". With data rates of 300 Mbps as per IEEE802.11n, it is the ideal device for fluid HD video, audio streaming and online gaming.
Flexible placement

The small enclosure for installation directly on the wall allows for simple yet flexible installation. Furthermore, the TL-WA850RE detects previously configured WIFI networks, so that you can switch very easily between various networks that have already been programmed in, without changing anything.

Plug and play
Without having to lay new cable, you can create a connection very easily by pressing the WPS button on the AP/router, followed by actuating the range extender button on the TL-WA850RE.

Ethernet bridge
The Ethernet port of the TL-WA850RE allows the repeater to serve simultaneously as a WIFI adapter for Ethernet devices such as Blue-ray® players, game consoles, video recorders and televisions. Simultaneously, as usual, your WIFI network is enlarged.

Signal strength display
5 LEDs show the signal strength currently received through the TL-WA850RE, making it very easy for you to find the best operating location.

Universal usability
The TL-WA850RE cooperates seamlessly with IEEE802.11b/g/n devices. Naturally Microsoft® Windows® 8 is also supported.



Manufacturer : TP-LINK
Factory number : TL-WA850RE
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 110 mm
    • Height
    • 75 mm
    • Width
    • 65.8 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing