Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK RE580D :: AC1900-Dualband-Gigabit-WLAN-Repeater

Item-No.: TPLINK RE580D
€91,95




TPLINK RE580D

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN-Repeater
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 76 mm
    • Depth
    • 240 mm
    • Width
    • 340 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AC1900 Wi-Fi Range Extender

  • Simultaneous 600Mbps on 2.4GHz + 1300Mbps on 5GHz totals 1.9Gbps Wi-Fi speeds

  • 3 dual band external antennas and 700mW high-powered amplifiers eliminate “dead zones” and greatly extend your existing wireless coverage

  • Beamforming technology delivers highly targeted and efficient wireless connections

  • 5 Gigabit Ethernet ports provide gigabit speed for wired connections

  • Dual core 1GHz processor ensures no interruption when simultaneously processing multiple wireless or wired tasks

  • High Speed mode creates a lightning fast wireless connection for bandwidth-intensive tasks

  • Works with any Wi-Fi router or wireless access point




Manufacturer : TP-LINK
Factory number : RE580D
Package weight : 1.467 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN-Repeater
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 76 mm
    • Depth
    • 240 mm
    • Width
    • 340 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin