0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK RE355 :: AC1200 Wi-Fi Range Extender

Item-No.: TPLINK RE355
€41,95




TPLINK RE355

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 163 mm
    • Height
    • 66.5 mm
    • Depth
    • 76.4 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Expand Wi-Fi Network for Ultimate Performance
  • Expanded 300Mbps on 2.4GHz + 867Mbps on 5GHz totals 1200Mbps Wi-Fi speeds
  • Three adjustable external antennas provide optimal Wi-Fi coverage and reliable connections
  • Gigabit Ethernet port acts as a wireless adapter to connect a wired device to your network at gigabit speed
  • Intelligent signal light helps to find the best location for optimal Wi-Fi coverage by showing the signal strength
  • Works with any Wi-Fi router or wireless access point


Boost Your Wi-Fi Coverage Up to 10,000 sq ft
Tired of Wi-Fi “dead zones”? The TP-LINK AC1200 Wi-Fi Range Extender connects to your router wirelessly, strengthening and expanding its signal into areas it can’t reach on its own. The device also reduces signal interference to ensure reliable Wi-Fi coverage throughout your home or office.

Super-Fast Speed Next Generation AC Wi-Fi
TP-LINK's RE355 comes with next generation 802.11AC Wi-Fi technology, it's 3 times faster than the standard 802.11n speeds. The RE355 delivers fast speeds of dual band Wi-Fi up to 1.2Gbps, providing reliable connections for bandwidth-intensive tasks like HD/4K streaming, lag free gaming, large file downloads.

Simultaneous 2.4GHz 300Mbps and 5GHz 867Mbps WiFi
The RE355 operates over both the 2.4GHz and 5GHz bands. Simple tasks like sending e-mails or web browsing can be handled by the 2.4GHz band while bandwidth intensive tasks like online gaming or HD video streaming can be processed by the 5GHz band - all at the same time.

Gigabit Wired Speed
A gigabit Ethernet port turns the extender into a wireless bridge, letting you connect a wired device like a Blu-ray player, gaming console, DVR, or smart TV to your Wi-Fi network.

Easy Installation & Quick Position
Easy Installation with RE Button

The extender RE355 works with any standard wireless router. Instantly connect the RE355 to a router by pressing the extender’s RE button followed by the router’s WPS button (if available).
Once connected with an existing router, you can take RE355 to an ideal place, no more further configurations.



Manufacturer : TP-LINK
Factory number : RE355
Package weight : 0.488 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 163 mm
    • Height
    • 66.5 mm
    • Depth
    • 76.4 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing