Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK RE210 :: AC750 dual band Gigabit WIFI repeater

Item-No.: TPLINK RE210
€33,95




TPLINK RE210

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 94 mm
    • Height
    • 75 mm
    • Depth
    • 65 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

AC750 dual band Gigabit WIFI repeater with LAN port

  • Extends the WIFI signal to areas not yet covered and eliminates dead spots

  • Dual-band transmission at up to 750 MBit/s, transmits in line with the new WIFI AC standard

  • Minuscule enclosure, simply plug into the outlet

  • Simple expansion of WIFI at the press of a button

  • Gigabit LAN port for integrating wired network devices, such as Blu-ray® players, game consoles, TVs, etc. into a WIFI network

  • Compatible with all 802.11a/b/g/n/ac devices


Do you want full WIFI reception throughout the house? The RE210 dual-band WIFI repeater puts an end to dead spots. With a speed of up to 750 Mbit/s, it perfectly extends the WIFI signal to unprecedented or hard-to-wire areas to ensure a stable reception for computers, laptops, smartphones and media players. Thanks to its gigabit LAN port, the repeater is able to act as a WIFI adapter for network devices.

802.11AC - next-generation WIFI
The RE210 transmits in line with the new 802.11ac WIFI standard. Dual band transmission at data rates of up to 300 MBit/s on 2.4 GHz and 433 MBit/s on 5 GHz makes this the perfect device for smooth video streaming, online gaming and VoIP. And the repeater can be connected to any conventional WIFI router or access point.

External antennas for an even greater range
The 3 external aerials on the RE210 ensure a stable reception and an even greater WIFI range
WIFI range.

Simple commissioning and flexible positioning
The RE210 is extremely to commission - no configuration at all required: To pair the repeater and the router, first press the WPS button on the router followed by the WPS button on the repeater. Done! You can then insert the repeater into any outlet within the WIFI range without having to make further settings.

Practical signal strength display
The intelligent indicators display the strength of the signal currently being received by the RE210. Allowing you to easily
find the best location.

Function as a WIFI adapter
The Gigabit LAN port on the RE210 allows wired network devices that have no WIFI function, such as Blue-ray players, game consoles and Smart TVs, to be integrated into the existing WIFI network.

Maximum performance in high-speed mode
The defining feature of the RE210 is the high-speed mode. Repeating is achieved by combining 2.4 GHz and 5 GHz, allowing the RE210 to receive data from the router via one frequency band and forwarding these data to the end devices via the other frequency band. This device ensures maximum performance in the home network.



Manufacturer : TP-LINK
Factory number : RE210
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 94 mm
    • Height
    • 75 mm
    • Depth
    • 65 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing