Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR WN3000RP :: Universal WIFI range extender 300 Mbit/s


WN3000RP-PES

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
    • Firewall
    • NAT, SPI, IDS, WMM, QoS, WPS
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 45 mm
    • Depth
    • 74 mm
    • Width
    • 112 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Universal WIFI range extension

• Extends the WIFI coverage
• Universal compatibility
• Easy installation — no CD required
• Connect A/V devices in your home
• Operates with all WIFI routers or gateways
• Provides security through encryption compliant with WPA2, WPA or WEP
• Find the best installation location for optimum WIFI coverage using LED indicators
• Easy installation — no CD or Ethernet cable required

The universal range extender from NETGEAR doubles the effective range of your entire WIFI and conveniently avoids the usual need for additional power cables and the chaos of devices on your desk or in your home cinema. WN3000FP expands your WIFI and includes rooms that would otherwise be outside the coverage of your existing router. To do this, it overcomes obstacles and fundamentally improves the network signal quality so that you get the freedom to move between different places in the house and to access the Internet without having to worry about the WIFI cover. The product has been designed so that the best place to fit it is directly into a wall socket, so it fits into the wall cavity without requiring more space. It is compatible with WIFI b/g/n routers, gateways and the devices supplied by Internet service providers.

• Extends the network — expand Internet access to your entire home for wireless devices such as iPads®, iPods®, notebooks, smartphones, gaming consoles and TVs
• Improve your existing devices — eliminate "dead" WIFI zones while keeping your current devices.
• Plug-and-play — configures itself within minutes, you do not need to insert a CD into the PC or plug in an Ethernet cable
• Push 'N' Connect — Push 'N' Connect uses WIFI protected setup (WPS) and connects your computer and/or router quickly and securely with the WN3000FP
• Optimum cover — a connection speed LED helps to find the best installation location, so that the device can provide optimum WIFI coverage
• Compatible — works with any WIFI b/g/n router or gateway from NETGEAR and many other brands.
• Superior security — operates with all security standards, including with WPA-PSK, WPA2-PSK mixed mode and WEP
• Links — one Ethernet port allows the WN3000FP to operate as a bridge to connect home cinema devices
• NETGEAR Green functions — on/off switch, packaging made from 80% recycled material



Manufacturer : NETGEAR
Factory number : WN3000RP-PES
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
    • Firewall
    • NAT, SPI, IDS, WMM, QoS, WPS
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 45 mm
    • Depth
    • 74 mm
    • Width
    • 112 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing