Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX7300 :: Wi-Fi Range Dualband Extender 2200 MBit/s


NETGEAR EX7300

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 161 mm
    • Height
    • 44.5 mm
    • Width
    • 81.4 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.3 kg
Nighthawk X4 WiFi Range Extender

Extend any router’s existing WiFi with the Nighthawk® X4 AC2200 WiFi Range Extender, delivering speeds up to 2.2Gbps. The powerful and compact X4 increases coverage up to 930 m² MU-MIMO lets you stream to multiple devices for faster speeds than traditional WiFi, while FastLane technology improves performance using both WiFi bands. High-power amplifiers and internal antenna array increase range for whole home coverage. Boost your WiFi to the Extreme with Nighthawk X4 Wall-plug extender.

Get the whole-home connectivity you need for iPads®, smartphones, laptops, & more. Boost the range of your WiFi network to every corner of your home for maximum WiFi performance.
Dual band WiFi up to 2.2Gbps
Up to 930 m² of coverage
MU-MIMO for simultaneously streaming to multiple devices
Works with any WiFi router

EXTEND | EXTREME RANGE & PERFORMANCE
Extreme dual band WiFi speed — up to 2.2Gbps
High-power amplifiers and internal antenna array increase range
Beamforming+ improves wireless range and reliability
Access Point mode creates a WiFi hotspot using a wired Ethernet connection

STREAM | ULTIMATE CONNECTIVITY
MU-MIMO allows you to go faster by simultaneously streaming to multiple devices
FastLane technology improves performance using both WiFi bands
Gigabit port to connect to wired devices like smart TVs and game consoles to WiFi

MOBILE | UP TO 100% FASTER
Custom Low-Noise Amplifier improves incoming transmission quality from mobile devices
Access scheduling for parental controls
Optimize your WiFi network with the WiFi Analytics app for Android®
Mobile browser support for installation



Manufacturer : NETGEAR
Factory number : EX7300-100PES
Package weight : 0.522 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 161 mm
    • Height
    • 44.5 mm
    • Width
    • 81.4 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.3 kg