Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX7000 :: Dual band WIFI range extender 1900 Mbit/s


NETGEAR EX7000

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Power supply, patch cable, installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45 LAN
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 34 mm
    • Depth
    • 174 mm
    • Width
    • 252 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Nighthawk AC1900 WIFI range extender
802.11ac, 700 mW, dual-band, Gigabit, desktop, external antennae

  • Dual-Band-WLAN up to 1900 Mbit/s

  • 700 mW high-performance design for ultimate coverage

  • Dual-core 1 GHz processor for maximum WiFi performance

  • 3 external aerials for maximum signal coverage

  • Powerful amplifier and external antennae increase the range

  • FastLane technology uses both WiFi bandwidths for improved performance

Speed up your existing wireless network! Get the wireless connectivity you need for your home — for iPads®, smartphones, laptops and much more.

The NETGEAR AC1900 WIFI range extender boosts the range and speeds up your existing network — thanks to extremely powerful dual-band WIFI with speeds of up to 1900 Mbit/s. The 700 mW high-powered amplifiers provide extreme range, while the dual-core 1 GHz processor enables maximum WiFi performance. The device is compatible with any standard WIFI router and is ideal for HD video streaming and gaming. Get the connectivity required around the house for iPad® devices, smartphones, notebooks and much, much more.

EXPAND — EXTREME RANGE AND PERFORMANCE

• Extreme dual-band WIFI speed of up to 1900 Mbit/s
• Dual-core 1 GHz processor enables maximum WiFi performance
• 700-mW high-performance amplifiers for extremely large ranges
• 3 external aerials for maximum signal coverage
• FastLane technology uses both WiFi bandwidths for improved performance

STREAMING — ULTIMATE CONNECTIVITY
• 5 Gigabit ports to connect wired devices such as SmartTVs and gaming consoles to the WIFI
• Access point mode creates a WIFI hotspot using a wired Ethernet connection
• USB 3.0 for up to 10-times faster access to your stored media
• DLNA® server to play your media on TV and gaming consoles
• Access planning for child lock

BE MOBILE — UP TO 100% FASTER
• WIFI coverage all over the house for your mobile devices
• Powerful amplifier and external antennae increase the range
• Print from iPad or iPhone® — make every printer AirPrint®-compatible
• Optimise your WIFI network with the WIFI Analytics App for Android
• Web browser-based settings accessible on most devices



Manufacturer : NETGEAR
Factory number : EX7000-100PES
Package weight : 1.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Power supply, patch cable, installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45 LAN
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 34 mm
    • Depth
    • 174 mm
    • Width
    • 252 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin