Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX6200 :: Dual band WIFI range extender 1200 Mbit/s


NETGEAR EX6200

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Design
    • WPS key
    • Colour
    • Black/red
    • Accessory
    • Power supply, patch cable, installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 150/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 4x RJ45 LAN
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

802.11ac, 700 mW, dual-band, Gigabit, desktop, external antennae
Ultimate range. Powerful next-generation WIFI.

The high-performance AC1200 WIFI repeater lets you maximise the performance of your network and ensure that all areas of your home are covered. Get the ultimate range and performance for iPads®, smartphones, laptops and more.

• Expand the WIFI signal of 2.4 and 5.0 GHz from existing WIFI routers for better coverage
• Dual Band AC1200
• High-performance, 800-MHz dual-core processor
• Powerful 700-mW amplifier
• Amplifying 5 dBi antennae
• Beamforming+ for improved reliability
• 5 Gigabit network ports
• FastLane™ function with high-speed WIFI Internet access on both WIFI bands, ideal for HD games and video streaming

The high-performance NETGEAR AC1200 WIFI repeater extends your existing network coverage and speed and provides AC dual-band WIFI with up to 1200 Mbit/s. The high-performance design with 700 mW offers an ultimate range, while the dual-core processor delivers optimum wireless performance. It is compatible with any standard WIFI router and is ideal for very large houses or apartments or for HD streaming video and games without frustration.

• 802.11ac dual-band WIFI with up to 1200 Mbit/s
• Optimised, powerful design with 700 mW for the ultimate range
• Dual-core processor for optimum WIFI performance

Next-generation WIFI
With 802.11ac technology, you can look forward to faster dual-band WIFI access with up to 1200 Mbit/s.

Ultimate range
Powerful 700-mW amplifier and high gain 5 dBi antennae ensure maximum wireless coverage.

ReadySHARE® USB
Share USB memory with other people who are connected via the USB 3.0 port.

Lightning-fast CPU
The high-performance dual-core ARM A9 processor enables an optimum WIFI throughput with Gigabit speed.

Beamforming+
WIFI signals are sent straight to wireless devices, delivering more reliable connections.

5 Gigabit network ports

Connect up to five wired devices, such as a BluRay® player, gaming consoles, SmartTVs or streaming players, to your WIFI network.

Wireless printing
Print documents and photos on any USB printer that is connected to the WIFI repeater.

FastLane™ technology
Use both WIFI bands to create a super-fast connection, which is also ideal for HD streaming and gaming.



Manufacturer : NETGEAR
Factory number : EX6200-100PES
Package weight : 1.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Design
    • WPS key
    • Colour
    • Black/red
    • Accessory
    • Power supply, patch cable, installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 150/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 4x RJ45 LAN
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin