Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX6150 :: Dual band WIFI range extender 1200 Mbit/s


NETGEAR EX6150

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 74 mm
    • Depth
    • 38 mm
    • Width
    • 122 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The NETGEAR AC1200 WIFI range extender boosts the range and speeds up your existing network — delivering ac dual-band WIFI with speeds of up to 1200 Mbit/s.

  • Dual-Band-WLAN up to 1200 Mbit/s

  • Supports new 802.11ac and b/g/n WIFI devices

  • External antennae for better performance


Ultimate range
Expand your range to every corner of your house with maximum network performance. Create a high-speed connection with dual WiFi bandwidth for your HD streaming and gaming needs.
The device is compatible with any standard WIFI router and is ideal for HD video streaming and gaming. Get the connectivity required around the house for iPad® devices, smartphones, notebooks and much, much more.

  • Extends the 2.4 and 5 GHz WiFi signal of the existing WiFi router and thus ensures a better range

  • Simultaneous dual-band WiFi increases the speed to up to 1200 Mbits/s and reduces interference

  • External aerials for better WiFi coverage

  • Two WiFi modes extend the existing WiFi connection or turn the EX6150 into a new AC WiFi access point

  • 1 gigabit Ethernet port

  • FastLane™ technology: Use both WIFI bands to establish a super-fast connection — ideal for HD streaming and online gaming




Manufacturer : NETGEAR
Factory number : EX6150-100PES
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 74 mm
    • Depth
    • 38 mm
    • Width
    • 122 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing