0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX6130 :: Dual band WIFI range extender 1200 Mbit/s


NETGEAR EX6130

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 55 mm
    • Height
    • 34 mm
    • Width
    • 114 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.2 kg
AC1200 WIFI range extender, dual-band WIFI, with socket, white socket design, 2 external aerials, set-up without CD — ideal for mobile devices, Push'N'Connect using WIFI-Protected Setup™ (WPS)


  • Dual-band WIFI with up to 1200 Mbit/s
  • Supports new 802.11ac and b/g/n WIFI devices
  • Simple set-up thanks to key for extender or access point mode
  • Easy upgrade to 802.11ac with access point mode

The NETGEAR® AC1200 WIFI range extender boosts the range of your existing network — delivering AC dual-band WIFI with speeds of up to 1200 Mbit/s. The device is compatible with any standard WIFI router and is ideal for HD video streaming and gaming. This range extender makes it easy to upgrade to 802.11AC using access point mode. Get the connectivity required around the house for your iPad®, smartphone, notebook and much, much more.

Extend AC1200 WIFI
Greater range for existing AC1200 WIFI networks.

Simultaneous dual-band WIFI
Extends 2.4 and 5 GHz WIFI up to 1200 Mbit/s and reduces interference.

External aerials
For better WIFI coverage.

FastLane™ technology

Use both WLAN bands to establish a super-fast connection — ideal for HD streaming and online gaming.

Two WIFI modes
Expand the existing WIFI connection or set up a new AC-WIFI access point.

Ethernet port
Connect a wired device, such as a game console or smart TV, to your wireless network.



Manufacturer : NETGEAR
Factory number : EX6130-100PES
Package weight : 0.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 55 mm
    • Height
    • 34 mm
    • Width
    • 114 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.2 kg
Datasheet/manual