Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX3800 :: 750 MBit/s WIFI DUAL-BAND Range Extender


NETGEAR EX3800

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White/silver
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 44.5 mm
    • Depth
    • 114 mm
    • Width
    • 64 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing

Extend your wireless range! Including additional interference-free outlet with external aerials.

The NETGEAR AC750 WiFi Range Extender boosts your existing network's range and speed — delivering AC dual-band WIFI with speeds of up to 750 MBit/s.
The device is compatible with any standard WIFI router and is ideal for HD video streaming and gaming. The additional interference-free outlet provides power for further devices. Get the connectivity required around the house for iPad® devices, smartphones, notebooks and much, much more.

  • Dual-band WIFI of up to 750 MBit/s

  • Supports new 802.11ac and b/g/n WIFI devices

  • Additional interference-free outlet

  • Compatible with any WIFI router


Provides the higher wireless speed, range and connectivity that you need for iPads®, smartphones, notebooks etc.



Manufacturer : NETGEAR
Factory number : EX3800-100PES
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White/silver
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/450
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 44.5 mm
    • Depth
    • 114 mm
    • Width
    • 64 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing