Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX3700 :: 750 Mbit/s WIFI Extender Essentials Edition


NETGEAR EX3700

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White/silver
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 750
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 67 mm
    • Depth
    • 55 mm
    • Width
    • 39 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Extend your wireless range!

The NETGEAR AC750 WIFI range extender boosts the range and speeds up your existing network — delivering AC dual-band WIFI with speeds of up to 750 Mbit/s. The device is compatible with any standard WIFI router and is ideal for HD video streaming and gaming. Get the connectivity required around the house for iPad® devices, smartphones, notebooks and much, much more.

• Dual band WIFI at up to 750 Mbit/s
• Supports 802.11ac and b/g/n WIFI devices
• External antennae for better performance
• Practical socket design
• Works with all WIFI routers

This easy-to-use WIFI range extender lets you access your network anywhere in your house. Increase the range, improve the speed and reduce interference. Dead spots are eliminated, which could stop you from getting meaningful use of your mobile devices, such as Smart TVs, gaming consoles etc.

• Provide Internet access for all your wireless devices throughout the home
• Fast Ethernet port to connect home A/V devices to the network
• Simultaneous dual band WIFI extends 2.4 and 5 GHz WIFI up to 750 Mbit/s and reduces interference.
• FastLane™ technology: Use both WLAN bands to establish a super-fast connection — ideal for HD streaming and online gaming.
• External antennas for enhanced WLAN coverage and higher speeds
• Two WLAN modes — extend the existing WLAN connection or set up a new AC-WLAN access point



Manufacturer : NETGEAR
Factory number : EX3700-100PES
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White/silver
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 750
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 67 mm
    • Depth
    • 55 mm
    • Width
    • 39 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing