Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX2700 :: 300 Mbit/s WIFI Extender Essentials Edition


NETGEAR EX2700

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White/silver
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 67 mm
    • Depth
    • 55 mm
    • Width
    • 34 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Speed up your existing wireless network!

• WIFI at up to 300 Mbit/s
• External antennae for better performance
• Practical wall socket design
• Compatible with all standard WIFI routers

The NETGEAR®-N300 WIFI range extender Essentials Edition optimises the range and speed of your existing
network with WIFI at up to 300 Mbit/s. External antennae ensure better performance; the practical wall socket
design saves space. The device is compatible with any existing standard WIFI router and is ideally suited for video
streaming and gaming. It gives you the connectivity you need for iPads®, smartphones, notebooks and more.

Improved N300 WIFI

Improve the range and speed of your existing N300 WIFI network.

External antennae
For better WIFI coverage and higher speed.

Fast Ethernet port

Connect a device with a wired network connection, such as a Blu-Ray® player,
gaming console, SmartTV or streaming player, to your WIFI network.

WIFI range extenders speed up your existing WIFI and deliver the higher wireless speed, range and
connectivity that you require for iPads®, smartphones, notebooks etc.

WIFI analysis app
How strong is your WIFI signal? Use the NETGEAR® WIFI analysis app and learn more about your WIFI network
so you can optimise your existing or new, enhanced WIFI network; check your network status , WIFI signal strength,
identify overcrowded WIFI channels and much more!

These are the features of the WIFI analysis app:
• Get an overview of the network status
• Check the WIFI signal strength
• Measure WIFI channel interference
• Keep any eye on the WIFI strength, even if you move location
• And more ...



Manufacturer : NETGEAR
Factory number : EX2700-100PES
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White/silver
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 67 mm
    • Depth
    • 55 mm
    • Width
    • 34 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing