0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS RE6700 :: AC1200 BOOST EX Wi-Fi Range Extender


LINKSYS RE6700

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Linksys RE6700 AC1200 AMPLIFY Dual-Band Wi-Fi Range Extender

Help eliminate dead zones and extend the existing range of your current network.

AC1200 Wireless Speed
Spot Finder Technology
Simultaneous dual band (2.4 GHz and 5 GHz)

Increase Your Wireless Range up to 10,000 Square Feet
With Dual-Band Wireless-AC, the AC1200 AMPLIFY eliminates dead zones and delivers greater range and consistent, high-speed connectivity. This allows you to stream media, play online games, and share content throughout your home.

Find Perfect Placement with Spot Finder Technology
Compatible with your smartphone, laptop, or tablet, our exclusive Spot Finder Technology provides a unique visual representation of how far or how close the AC1200 AMPLIFY is in relation to your router. The three-step setup ensures that you'll get the maximum Wi-Fi signal to the far reaches of your home and outdoors.

Integrated Power Outlet
Thanks to an integrated power outlet, you can maintain use of the power outlet even when the AC1200 AMPLIFY is plugged in. The pass-through function on your range extender works exactly like a normal electrical outlet, and is not controlled in any way by the range extender.

Beamforming for Stronger, More Focused Wi-Fi Connections
Featuring dual wireless bands of 2.4 GHz and 5 GHz and Beamforming technology, the AC1200 AMPLIFY can deliver data transfer speeds up to N300 + AC867 Mbps for uninterrupted streaming, gaming, and more.

Crossband Technology Maximizes Wi-Fi Signals
Innovative Crossband technology allows for the simultaneous use of both bands, rather than relying on one radio band to do all the work. This allows information to be obtained on one band and transmitted on the other, resulting in reduced dropped data packets, faster media transfer speeds, and a stronger, more consistent signal throughout your home.

Enjoy Wi-Fi Audio Throughout Your Home
The AC1200 AMPLIFY extender's 3.5mm audio jack allows you to connect speakers to the range extender to stream music wirelessly from your iOS or Android smartphone, tablet, or laptop.

Universal Compatibility
The AC1200 AMPLIFY is compatible with virtually any Wi-Fi router or gateway, including hardware from Internet service providers, and there's no need to adjust your router's settings when installing the extender.



Manufacturer : LINKSYS
Factory number : RE6700-EG
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing