Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS RE6500 :: Dual-band wireless range extender


LINKSYS RE6500

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Power supply unit, manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 4x RJ45 LAN
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Linksys RE6500 AC1200 dual-band wireless range extender.

Eliminates dead spots and extends the range of your existing network. Delivers optimal HD-quality video playback.

• Wireless speeds of up to AC1200 Mbit/s
• Spot Finder Technology
• Simple set-up



Manufacturer : LINKSYS
Factory number : RE6500-EJ
Package weight : 0.513 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Power supply unit, manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 4x RJ45 LAN
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin