Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE WRE6001 :: WLAN 300 MBit/s range extender


LEVELONE WRE6001

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Wireless range extender

  • Provides stable signals and extends coverage

  • Use your wireless network at up to 300 Mbit/s

  • Compatible with IEEE 802.11b/g/n wireless standards

  • Simple wireless connectivity and security with WPS button

  • Wireless security with WPA/WPA2-PSK and 64/128-bit WEP encryption

The LevelOne WRE-6001C is a versatile, easily deployed WiFi range extender that offers excellent speed and security for expanding a home or office network. Designed for mounting to a wall, the WRE-6001C can be deployed in a convenient area, maintaining a low profile while extending the range of the WLAN. Clever engineering allows for simple push-button setup, and with three levels of security (WPA-PSK, WPA2-PSK and WEP), the device offers uncompromising security and quality in a simple set-and-forget package.



Manufacturer : LEVELONE
Factory number : WRE-6001C
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual