Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7438RPNM :: 300 Mbit/s mini WIFI extender/repeater


EDI EW-7438RPNM

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Chip set
    • Realtek RTL8196EU-VE2 + RTL8192ER
    • Accessory
    • Power supply unit, manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 65 mm
    • Depth
    • 42 mm
    • Width
    • 38 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.17 kg

N300 Mini WIFI repeater/access point/bridge

  • Extends the range of the existing 802.11b/g/n WIFI network

  • iQ Setup and WPS (WIFI Protected Setup) button for simple setup

  • Intelligent controlling using free EdiRange app

  • Scanning of the local WIFI environment, devising WIFI schedules and setting up a guest network

  • Three functions in one device: access point, repeater and WIFI bridge

  • Compact size, suitable for commercially available outlets

  • With LED signal strengths to determine the best location for optimum WIFI coverage


The Edimax EW-7438RPn Mini is a compact WIFI repeater with integrated power supply unit that can be attached to outlets. The ES-7438RPn Mini boasts an intuitive app for iOS Android smartphones with which you can create a schedule for the WIFI availability and guest network. The WIFI coverage increases when positioned in the right place. Installation is a quick and easy process thanks to the intelligent iQ Setup. In addition, the EW-7438RPn Mini also supports a total of three operating modes: WIFI repeater, access point and bridge. Simply configure the mode that you need for your network environment. Moreover, it supports WIFI standards 802.11b/g/n and transmits data at a speed of up to 300 Mbit/s. Using the Edimax EW-7438RPn Mini, you can enjoy surfing the Internet at a constant WIFI performance and without having annoying wiring trailing throughout the house.

The easy way to double WIFI coverage
Simply plug the repeater into an outlet to enable the Edimax EW-7438RPn Mini to extend your WIFI network signal coverage, thus ensuring a good WIFI signal anywhere in houses with a lot of rooms or several floors.

Intelligent 3-in-1 repeater
The EW-7438RPn Mini can be used as a WIFI repeater, access point or wireless bridge. Simply configure the mode you need for your network environment using the Smart iQ Setup wizard and enjoy the surfing the Internet.

Intelligent control and analysis via app
The repeater works with our free app EdiRange, which lets you analyse the local WIFI environment and even display it graphically. In addition, you can create schedules for when the WIFI is automatically switched on and off, as well as establish and manage the guest network.

Compact, slim design, suitable for outlets
Plug directly into an electrical outlet — no additional power cables needed. The Edimax EW-7438RPn Mini is not just very slim and compact, it also has a built-in power supply unit. You can therefore insert it directly into an existing outlet, without needing an additional cable. Setting up the WIFI amplifier is child's play, and you can then enjoy a good, stable and fast Internet connection.

Suitable for any WIFI-capable router
Universal compatibility and simple, web-browser-based iQ Setup enable a quick and easy installation process.

Smart iQ Setup
Der EW-7438RPn Mini comes with easy-to-use, web-browser-based iQ Setup for a simple, automatic and quick installation process. The iQ Setup identifies all available WIFI networks and supports you to establish a connection within seconds.

Fast and easy installation at the push of a WPS button
Simply by pressing the WPS button (WIFI Protected Setup), you can quickly and easily incorporate the EW-7438RPn Mini into a WIFI network.

Wireless 802.11n standard (data transfer at speeds of up to 300 Mbit/s)
The EW-7438RPn Mini supports the WIFI standard 802.11n. It can extend the WIFI coverage and eliminate areas in which no signal had been able to reach within its coverage area. The EW-7438RPn Mini is backwards compatible with the 802.11b/g/n standards.
Data transfer speeds of up to 300 Mbit/s can be reached by connecting to WIFI-enabled 802.11n devices. Ultimately, this connection is faster and more reliable than WIFI networks as per the 802.11b/g standard.

Planning WIFI availability
And it is all thanks to the additional function of programming intelligent schedules to manage WIFI availability and reduce power consumption according to your household habits. (In WIFI extender mode only)

Guest network
The EW-7438RPn Mini enables a guest network to be set up in your own WIFI network, so that guests can be stopped from using your primary network. (In WIFI extender mode only)

Signal strength LED
With the help of the signal strength-LED, you can determine the best location to achieve optimum WIFI coverage.



Manufacturer : EDIMAX
Factory number : EW-7438RPNMINI
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Chip set
    • Realtek RTL8196EU-VE2 + RTL8192ER
    • Accessory
    • Power supply unit, manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 65 mm
    • Depth
    • 42 mm
    • Width
    • 38 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.17 kg