Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7228APN :: 150 Mbit/s b/g/n range extender/access point


EDI EW-7228APN

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN access point
    • Assembly
    • WLAN access point
    • Design
    • Integrated 5-port switch
    • Accessory
    • Power supply unit, manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45
    • Connection antenna
    • RP-SMA
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

150 Mbit/s Wireless 802.11 b/g/n range extender/access point with five-port switch

• Complies with the wireless standards IEEE802.11b/g and is compatible with the wireless standard IEEE802.11n
• Boosts the wireless speed by up to six times and increases the WIFI coverage by three times
• The EZmax wizard simplifies the network setup process
• Supports Point-to-Point and Point-to-Multipoint Bridge function
• Supports WDS mode, repeater mode and AP-Client mode
• Supports WPA, WPA2 increased security function and WPS configuration button
• Supports green WIFI so that the energy consumption is reduced with the distance and the central processing unit is not under load if there is no wireless traffic

Wireless 802.11n range extender/access point
Acts as a bridge between the wired Ethernet and the 2.4-GHz IEEE 802.11b/g/n WIFI. Using this wireless range extender/access point, your WIFI client stations can access both the wired and wireless access network nodes.

Universal repeater mode
In universal repeater mode, this range extender/access point can increase the coverage and the signal strength for the current wireless environment. This standardised function is compatible with other wireless APs and routers. The users can use these functions to build a large wireless network in large buildings, such as in airports, hotels and schools etc.

Robust WIFI security (supports WPA and WPA2)
In addition to basic security using ESSID and 64/128-bit code length WEP encryption, the EW-7228APn also supports advanced security properties such as MAC access monitoring, IEEE 802.1x authentication, TKIP, AES and concealed ESSID. It provides an overarching solution for establishing a secure WIFI network environment that can ward off all types of hacker attacks.

Multilingual setup wizard
A unique multilingual setup wizard is included on the CD. You only need to ensure that the access point is connected to the network correctly, without specifying the IP address of your PC, before starting configuration. The EZmax wizard automatically finds the range extender/access point and takes you through a few simple steps to exit the settings within a matter of minutes.

Web-based configuration
The EW-7228APn allows you to configure this range extender/access point via an easy-to-use web interface with browser.

Supporting green WIFI
The EW-7228APn has applied a refined protocol for smart transmission power control. If there is no wireless traffic, the range extender/access point cleverly adjusts the transmission output according to the distance and relieves the central processing unit, in order to reduce energy consumption by 26% - 39% compared to energy consumed during data transfer.



Manufacturer : EDIMAX
Factory number : EW-7228APN
Package weight : 0.474 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN access point
    • Assembly
    • WLAN access point
    • Design
    • Integrated 5-port switch
    • Accessory
    • Power supply unit, manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45
    • Connection antenna
    • RP-SMA
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin