0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9421 :: devolo WIFI repeater, 300 Mbit/s, 1x LAN


Devolo WiFi Repeater - Wireless Range Extender

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 42 mm
    • Depth
    • 58 mm
    • Width
    • 105 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
devolo WIFI repeater — wireless range extender

Your WLAN reinforcement is here.

• Increases the range of the WLAN network.
• Built-in Fast Ethernet LAN connection.
• WPS encryption.
• Compact design.
• Just plug it in, start surfing and have fun!
• Simply and quickly increases the range of your existing WLAN network.
• Built-in Fast Ethernet LAN connection for an additional end device (Smart TV, games console, PC).
• Multi-level, visual signal strength indicator on the device.
• Compact design — can be placed anywhere in your home.
• Compliant with the 802.11n standard for compatibility with all common wireless routers.

More joy, more excitement, more knowledge. With the WIFI repeater from devolo, there's simply more to experience. It provides your mobile devices with WLAN reception, a super-quick 300 Mbit/s data throughput and a Fast Ethernet LAN connection for an additional end device (Smart TV, games console). The multi-level, visual LED indicator displays the current WLAN signal strength, so you can see the information at a glance whenever you want! For safe surfing, the integrated WPS encryption can be enabled or disabled at just the touch of a button. What's more, the compact design not only adds an elegant touch to any room, it also means that the device can be placed anywhere in your home — all you need is a plug socket. All that's left to do then is: Plug it in. Start surfing. Have fun. Discover all the possibilities that your WLAN offers — with the WIFI repeater from devolo.



Manufacturer : DEVOLO
Factory number : 9421
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 42 mm
    • Depth
    • 58 mm
    • Width
    • 105 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing