Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCH-M225 :: mydlink Home Music Everywhere – WIFI repeater


D-LINK DCH-M225

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • -
    • LAN
    • -
  • Measures
    • Height
    • 54 mm
    • Depth
    • 54.5 mm
    • Width
    • 42 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Freedom for your music!

We present: with Music Everywhere, stream your music from your smartphone or computer directly to every speaker connected.

Bring your home to life
Thanks to DLNA and AirPlay support, you can stream your music to every speaker connected to your home WIFI.

In addition to this, Music Everywhere extends the range of your wireless network.
It is not just about music. With Music Everywhere, you can easily plug dead spots and also cover areas of your house with WIFI that would otherwise be hard to reach.

The network is secure!
Music Everywhere provides security for your home network and your private information. For sure!

Secure. It is small, but it offers a great deal.
It fits in the palm of your hand, yet offers a reliable 300 MBit/s whenever you need it.

Technical data:

Device interfaces
• 802.11N/G/B wireless
• WPS reset button
• 3.5 mm stereo jack

LED
• Status/WPS

Standards

• IEEE 802.11n/g/b

Wireless frequency range
• 2.4 GHz to 2.4835 GHz

Aerials
• 2x internal aerials

Wireless music streaming
• AirPlay
• DLNA

Supported
• iOS devices
• Android devices
• Windows Media Player
• iTunes

Security
• Wi-Fi Protected Access (WPA/WPA2)
• WEP 64/128-bit encryption
• WPS (PBC)

Advanced features
• QRS app support (iOS, Android)
• Device management
• Web UI



Manufacturer : D-LINK
Factory number : DCH-M225/E
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • -
    • LAN
    • -
  • Measures
    • Height
    • 54 mm
    • Depth
    • 54.5 mm
    • Width
    • 42 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing