Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-1520 :: 300+433 MBit/s Wi-Fi extender/repeater


D-LINK DAP-1520

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Wi-Fi AC750 dual band range extender

The DAP-1520 wireless AC750 dual band range extender is a portable wireless repeater in connector form for extending an existing wireless network. The device can be placed anywhere in the home, in order to increase the range of your wireless home network. The small but powerful device supports wireless AC speeds of up to 750 Mbit/s and is no larger than the palm of your hand.

Expand your wireless network
Increase the range of your home WIFI with the elegant and easy-to-use DAP-1520 wireless AC750 dual band range extender. With dual-band technology, interference created by other wireless transmitters in the house is reduced. The device also offers backward compatibility with older devices on the network, so that you get an ultra-fast and reliable wireless connection.

Easy to set up, easy to use
Setting up the wireless AC750 dual band range extender is extremely easy. With the QRS mobile app for iOS or Android mobile devices, you can set up the DAP-1520 quickly and without a computer.

Alternatively, you can also use the configuration by pressing a button. In doing so, you only need to press the WPS button on the DAP-1520 and on the router or AP that is to be expanded and the DAP-1520 is configured automatically. The device also offers an integrated setup wizard with which you can carry out the configuration wirelessly via a PC or a mobile device.

Compact and practical design

The DAP-1520 is a compact device, perfect for use in a home or small office because it takes up very little space and is ready for use immediately after connecting it to the network. Thanks to the small size in connector form, the device can be plugged directly into an outlet without blocking other outlets and without the need for annoying mains cables. With its sleek, unobtrusive design, the design fits with any interior style of home or office.



Manufacturer : D-LINK
Factory number : DAP-1520
Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing