Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-1320 :: 300-MBit/s WIFI extender/repeater


D-LINK DAP-1320

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • -
    • LAN
    • -
  • Measures
    • Height
    • 53,45 mm
    • Depth
    • 42 mm
    • Width
    • 48 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

DAP-1320 range extender

• Strengthens 802.11b/g/n WIFI signals
• Compact, elegant design in plug-in power supply format
• Ready for use within seconds via WPS
• Easy setup with D-Link QRS app if needed

The design is similar to a plug-in power supply and makes cables superfluous, ensuring that the device is always in the best place where there is a wall outlet. Weighing just 69 grams and with about a five-centimetre edge length, the range extender also doesn't block any neighbouring outlets. Because DAP-1320 doesn't need to be configured, the device is ready for use in a few seconds. Simply press the WPS button on the existing router or access point, and then press the DAP-1320 – done. The wireless range extender supports 802.11n with up to 300 Mbit/s and in addition 802.11 b/g through its two internal aerials.

If the user places more value on more options when setting up the device, D-Link offers the QRS mobile app for iOS and Android. This allows the DAP-1320 to be managed conveniently and easily from any mobile device. Of course, the standard web browsers are also supported via the web interface. The WPA/WPA2 encryption protects the transmitted data from unauthorised access.



Manufacturer : D-LINK
Factory number : DAP-1320
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • -
    • LAN
    • -
  • Measures
    • Height
    • 53,45 mm
    • Depth
    • 42 mm
    • Width
    • 48 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual