Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW REP DVBC :: FRITZ!WLAN DVB-C repeater


AVM FRITZ!WLAN Repeater DVB-C

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN DVB-C Repeater
    • Assembly
    • Plug housing
    • Design
    • DVB-C Repeater
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Easy configuration via WEB browser
    • Warranty
    • 5 year(s)
  • Interfaces
    • Connection
    • 1x RJ45, 1x Coax
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Stream cable television in home networks and increase the range of WIFI networks! Repeater with cable tuner!

The new FRITZ!WLAN DVB-C repeater from AVM brings cable TV channels to smartphones, tablets and PCs. AVM integrates live TV seamlessly into the home network with this innovation. The FRITZ!WLAN DVB-C repeater combines the functions of a DVB-C tuner and a high-performance WIFI repeater in line with the latest AC standard in a single device.

Live TV everywhere in home networks
The FRITZ!WLAN DVB-C repeater streams unencrypted cable TV programs directly to PCs, notebooks, tablets and smartphones via the home network. The TV signal from the cable TV connection is distributed by WIFI throughout the house. The integrated dual TV tuner allows simultaneous transmission of two TV programs. The new FRITZ!TV app for Android and iOS ensures a convenient viewing experience on tablets and smartphones by providing you with a list of channels, program information and channel changing and zoom functions. Live TV can also be viewed on PCs and notebooks via VLC Media Player.

WIFI AC + N for incredible speed and range
The FRITZ!WLAN DVB-C repeater is a fully fledged WIFI-AC repeater. It uses MIMO antenna technology and transmits simultaneously in the 2.4-GHz band (up to 450 Mbit/s) and 5-GHz band (up to 1300 Mbit/s) thanks to dual-band WIFI. Both radio bands, used by the current FRITZ!Box 7490 for example, can be used in parallel to expand the WIFI home network. Using intelligent band selection (dynamic cross band repeating), the FRITZ!WLAN DVB-C repeater selects the most effective and quickest way to and from the wireless router so that all participating WIFI devices will benefit from higher data transfer rates.

Range and data rates are many times better than previous 11n-based solutions thanks to the multi-antenna method and the use of the latest processes for range and throughput optimisation as specified by the 802.11ac standard. While structural circumstances or long distances previously limited wireless connection, more demanding applications can now be simultaneously implemented wirelessly everywhere in the home. The high WIFI performance is particularly beneficial for streaming TV programs in HD.

Diverse applications and maximum WIFI security
The FRITZ!WLAN DVB-C repeater supports the WIFI standards 11ac/a/b/g/n. With the help of the WIFI Protected Setup (WPS), the repeater installs itself at the push of a button and is integrated into the home network within seconds. A Gigabit LAN port on the FRITZ!WLAN DVB-C repeater enables network-capable devices such as TVs, Blu-ray players, printers etc., which do not have wireless Internet access, to be integrated into the wireless home network. The FRITZ!WLAN DVB-C repeater supports state-of-the-art encryption standards (WPA2) to ensure the highest protection of privacy.

AVM FRITZ!WLAN DVB-C repeater at a glance:

• Dual tuner for cable TV (DVB-C)
• 2 unencrypted TV channels on up to 6 PCs, tablets or smartphones
• Includes HDTV, electronic program guide (EPG), teletext, audio tracks and subtitles
• Quickly and easily increases the range of all common WIFI networks
• Dual WIFI AC + N with up to 1300 Mbit/s (5 GHz) + 450 Mbit/s (2.4 GHz) simultaneously
• Compatible with all common WIFI routers with wireless standard 802.11ac/n/g/b/a
• Intelligent band selection for efficient data transfer (dynamic cross band repeating)
• Maximum WIFI security thanks to WPA2 encryption
• Simple and secure WIFI setup via WPS pushbutton or with the help of the wizard
• Use of the WIFI Night Service feature and guest access offered by FRITZ!Box
• Integrated Gigabit connection: Connected devices (computers, TVs, printers, Blu-ray players etc.) are given WIFI functions
• Can also be used as an additional access point (LAN bridge) via LAN cable connection to the router
• Position quickly and in the optimum location by referring to the signal strength and operating status displayed
• Compact design, use in conventional 230-V power outlets
• Perfectly designed for use with WIFI products in the FRITZ!Box family

• FRITZ!App TV with program information, channel switching and zoom function
• FRITZ!TV app for Android free from the Google Play Store
• FRITZ!TV for iOS app free from the App Store

Includes:
• FRITZ!WLAN repeater DVB-C
• 1 LAN cable (network cable)
• 1 coaxial cable
• 1 T-adapter
• 1 printed quick start guide

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002679
Package weight : 0.431 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN DVB-C Repeater
    • Assembly
    • Plug housing
    • Design
    • DVB-C Repeater
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Easy configuration via WEB browser
    • Warranty
    • 5 year(s)
  • Interfaces
    • Connection
    • 1x RJ45, 1x Coax
    • LAN
    • 10/100/1000
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual