Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW 450E :: AVM FRITZWLAN repeater 450E


AVM FRITZ!WLAN Repeater 450E

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Easy configuration via WEB browser
    • Warranty
    • 5 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 76 mm
    • Height
    • 101 mm
    • Depth
    • 76 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
More coverage for each WIFI network!

With FRITZ!WLAN repeater 450E, WIFI network coverage can be quickly and easily extended
at the touch of a button. The integrated WPA2 wireless encryption provides the required security.

The compact design allows virtually any power outlet to be used, no cables
or special mountings are necessary. FRITZ!WLAN repeater 450E can be
conveniently and easily installed at the touch of a button via WPS ( WIFI Protected Setup) or via the browser-based setup wizard.

FRITZ!WLAN repeater 450E supports up to 450 Mbit/s speed wireless connections in the
2.4 GHz band. Also its fast gigabit port allows network-enabled devices
such as TVs, Blu-ray players or printers, to be integrated into the home network. Alternatively, the FRITZ!WLAN repeater 450E used as a LAN bridge can also be connected
with a router via a network cable or a
power line connection. This makes it easy to bridge large distances.

• Quickly and easily increases the range of established WIFI networks
• WIFI N up to 450 Mbit/s in the 2.4 GHz band for fast wireless connections
• Compatible with all popular WIFI routers (wireless standard 802.11n/g/b)
• Maximum WIFI security with WPA2 WPS (WIFI Protected Setup), simple and secure WIFI setup at the touch of a button
• Devices connected via a gigabit LAN port (printer, DVD player etc.) gain wireless functionality
• LAN bridges: connection with the LAN port of a router via a network cable or power line connection
• Compact design, can be used with virtually all power outlets
• Wizard for easy installation

Sale in normal household quantities only!



Manufacturer : AVM
Factory number : 20002589
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Easy configuration via WEB browser
    • Warranty
    • 5 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 76 mm
    • Height
    • 101 mm
    • Depth
    • 76 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing