Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW 310 :: AVM FRITZWLAN 310 repeater


FRITZ!WLAN Repeater 310

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Easy configuration via WEB browser
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 66.5 mm
    • Height
    • 81 mm
    • Width
    • 51.5 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0,143 kg

AVM FRITZ!WLAN 310 repeater - more range for every WIFI network

Sale in normal household quantities only!

  • Quickly and easily increases the range of WIFI networks

  • High-speed WIFI N at up to 300 Mbit/s in the 2.4 GHz band

  • Secure wireless connections with WPA2 encryption

  • Small and very compact: Can be operated using any 230-V power outlet

  • Easy setup via WPS at the push of a button or using a wizard

  • Especially economical: Power consumption less than 2 W

  • Perfectly matched to FRITZ!WLAN products

  • 7 LEDs display operating states

  • Adopts WIFI night mode parameters from a FRITZ!Box


Fast WIFI - compatible with popular wireless routers
The FRITZ!WLAN repeater 310 is ideal for expanding existing WIFI networks as it supports all popular wireless standards. The device uses the advantages of WIFI N and is backwards compatible with 802.11g and b standards. Range and data rates are better than previous 11n-based solutions thanks to the multi-antenna MIMO method (multiple-input multiple-output) and the use of the latest methods for optimising range and throughput.

Secure connections - maximum WIFI security
The FRITZ!WLAN 310 repeater supports the latest encryption standards with WPA2 (802.11i) and WPA to ensure security. A highly secure WPA2-encrypted connection using the WPS feature is established at the access point via the WIFI-button. Information concerning operating status is conveniently displayed directly on the device via the LEDs. A special advantage of the FRITZ!WLAN 310 repeater is its very compact design. This enables is to be used in virtually any 230 V outlet; cables or special mounting are not necessary. The low power consumption of approximately 2 watts in the operating state is also extremely efficient.

Easy installation - perfect together with FRITZ!Box
The FRITZ!WLAN 310 repeater is perfectly matched to FRITZ!WLAN products. With WPS (WIFI Protected Setup) the repeater installs itself easily at the push of a button. Give your WPS-enabled products, such as the AVM FRITZ!Box models 7390, 7330, 7270, 3370 etc., additional WIFI range easily and conveniently. A convenient wizard is used for installation on all access points without a built-in WPS function.

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002576
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Specification
    • Easy configuration via WEB browser
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 66.5 mm
    • Height
    • 81 mm
    • Width
    • 51.5 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0,143 kg