0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RP-N12 :: Wireless-N300 range ext./acc. point/media B.


RP-N12 N300

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • External
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 81 mm
    • Depth
    • 34 mm
    • Width
    • 55 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
WIFI throughout
The RP-N12 WIFI repeater has powerful external MIMO antennae that can eliminate dead spots and extend the range of coverage of your existing WIFI router. In repeater mode it expands the WIFI network to cover the furthest corners of your home — even in areas that are otherwise hard to reach. This gives the repeater reliable access to the Internet from any point with the highest possible speed for devices such as notebooks, tablets, smartphones, games consoles and smart TVs.
Set-up is just one click away and connection is effortless

  • WIFI repeater for solving reception problems in your home network — compatible with standard WIFI receivers thanks to uniform WIFI standards 802.11 b/g/n
  • Expanding your existing home WIFI network is a piece of cake thanks to the simple set-up procedure and one-click WPS feature — ideal for WIFI-N networks
  • Excellent range extension with two strong external MIMO antennae
  • Roaming Assist technology ensures that the best connection to the WIFI receiver is automatically selected
  • Included with delivery: ASUS WIFI repeater, quick start guide, warranty card, support CD


No need for a CD or a mouse/keyboard to set up the ASUS RP-N12 WIFI repeater. All you have to do to complete the set-up procedure is press the WPS button. Optimized performance allows exceptionally smooth and user-friendly Internet use. To access the advanced settings of the Web-based configuration menu directly, the RP-N12 can simply be connected to a PC via a network cable, without the need for a special CD or app. You can even access the configuration menu wirelessly from a tablet or smartphone.

Roaming Assist — the most stable connection at all times
With our simple Roaming Assist technology, you will never have to manually change the connections between the RP-N12 and the ASUS router when moving around the home. Once this function has been activated, the device automatically connects to the strongest WIFI signal, regardless of whether it comes from the router or repeater. This means that you will always have the most reliable connection, wherever you are in the house.



Manufacturer : ASUS
Factory number : 90IG01X0-BO2100
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • External
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 81 mm
    • Depth
    • 34 mm
    • Width
    • 55 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual