0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RP-AC68U :: Wireless AC1900 repeater

Item-No.: ASUS RP-AC68U
€149,00




ASUS RP-AC68U AC1900

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x internal
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45 LAN
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 178 mm
    • Height
    • 106 mm
    • Depth
    • 106 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 1.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless AC1900 repeater with USB 3.0 and 5 Gigabit Ethernet ports

  • Extend your existing 802.11ac dual-band Wi-Fi network with speeds up to 1900 Mbps
  • Quick and secure setup with just a press of the WPS button
  • Smart LED signal indicator helps you find the best location for optimum Wi-Fi performance
  • USB 3.0 port for AiCloud support and fast NAS performance
  • 5 Gigabit Ethernet ports to convert any wired network devices to wireless operation
  • ASUS ExpressWay uses full-speed device connections to boost performance
  • Roaming Assist helps you to get a stable connection everywhere in the home or office


RP-AC68U is an AC1900-class dual-band repeater, with a 3-transmit, 4- receive (3x4) internal antenna array that delivers Wi-Fi speeds up to 1300 Mbps on the 5GHz frequency band and up to 600 Mbps on the 2.4GHz band, for a combined total of up to 1900 Mbps. It’s easy to install with its one-touch WPS button, and it features a high-speed USB 3.0 port that works with AiCloud to give you fast wireless access to files stored on a connected USB storage device. Five gigabit ports let you convert any wired network device, such as a game console or smart TV, to work wirelessly. Smart status LEDs give you all the information you need to know, at a glance.



Manufacturer : ASUS
Factory number : 90IG01U0-BO3010
Package weight : 1.813 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Design
    • WPS key
    • Colour
    • Black
    • Accessory
    • Installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x internal
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 5x RJ45 LAN
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 178 mm
    • Height
    • 106 mm
    • Depth
    • 106 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 1.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual