Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RP-AC56 :: AC1200 Dual-Band Wireless Range Extender

Item-No.: ASUS RP-AC56
€72,00




RP-AC56

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 139 mm
    • Height
    • 85 mm
    • Depth
    • 33.5 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Wireless-AC1200 Dual-band AP/Repeater/Media bridge

  • Extend your existing 802.11ac dual-band Wi-Fi network with speeds up to 1167 Mbps.

  • wo external antennas enhance Wi-Fi signal coverage and boost your Wi-Fi everywhere.

  • Quick and secure setup with just a press of the WPS button.

  • Smart LED signal indicator helps you find the best location for optimum Wi-Fi performance.

  • Rotating mains plug for flexible positioning in any power socket.

  • ASUS AiPlayer app for streaming music, with multi-protocol support.

  • ASUS ExpressWay uses full-speed device connections to boost performance.

  • Roaming Assist helps you to get a stable connection everywhere in the home or office.


Faster Wi-Fi that Goes Further
The RP-AC56 wireless repeater has two powerful external MIMO antennas that help to eliminate signal dead zones and improve the coverage of any existing wireless router. It works as a repeater, which means it can extend wireless networking to every corner of the home — even to those difficult, hard-to-reach spots. With blindingly-fast 802.11ac speeds up to 1167 Mbps, it’s ideal for extending your existing 802.11ac Wi-Fi network. This ensures reliable high-speed internet coverage everywhere for devices such as notebooks, tablets, smartphones, game consoles and smart TVs.



Manufacturer : ASUS
Factory number : 90IG01P0-BO3R00
Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 139 mm
    • Height
    • 85 mm
    • Depth
    • 33.5 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual