Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL0238RD :: 300 MBit/s dual-band repeater/access point


ALLNET ALL0238RD

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 105 mm
    • Height
    • 42 mm
    • Width
    • 58 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

• Dual-band concurrent 2x2 + 2x2 300 MBit/s wireless range repeater
• Boosts and extends an existing wireless network
• Easy configuration using a WPS key or an intuitive Web menu
• Can also be configured as an access point or client
• Compact design so no cable clutter, is directly plugged into the socket — power supply is integrated

Quickly and easily extend the range of your wireless network

The ALLNET ALL0238RD is a 300 MBit/s dual-band 2.4 Ghz/5 Ghz Wireless-N Access Point and range extender. It supports the IEEE 802.11a/b/g/n WLAN standards and also has a 10/100BaseT RJ45 Ethernet port.

More coverage for your wireless network
With the ALL0238RD, you can receive the existing WLAN signal from your wireless LAN router or access point and transmit it again more intensely.
This extends the range of your wireless network considerably. The ALL0238RD is compatible with all common wireless routers and access points on the 2.4 Ghz and 5 GHz frequency band.

Everything in one unit
The ALLNET ALL0238RD is equipped with a 10/100 MBit/s RJ45 Ethernet interface that can also be used as an access point.
For commissioning, the ALL0238RD is plugged directly into a power outlet and briefly configured via the convenient web interface. Radio module, MIMO antennas and power supply are all housed together in a compact unit.

Secure connections at the push of a button
Encryption mechanisms that meet the latest standards (64/128 bit WEP, WPA and WPA2) to protect your wireless network against unauthorised access and ensure secure data communication.
The integrated WPS function makes security a breeze. Simply press and hold the WPS button on the wireless router and the WPS LED on the ALL0238RD for two minutes and security authentication is performed automatically.



Manufacturer : ALLNET
Factory number : ALL0238RD
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 105 mm
    • Height
    • 42 mm
    • Width
    • 58 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing