Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL0237R :: ALL0237R/wireless 300 MBit/s range extender

SAVE10%
Item-No.: ALLNET ALL0237R
€19,90
€17,90




ALLNET ALL0237R / Wireless 300Mbit Range Extender

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 105 mm
    • Height
    • 42 mm
    • Width
    • 58 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Quickly and easily expand the range of your wireless network

The ALLNET ALL0237R is a 300 MBit/s Wireless-N Access Point and range extender. It supports the IEEE802.11b/g/n WLAN standards, and also has a 10/100BaseT RJ45 Ethernet port.

More coverage for your wireless network
With the ALL0237R, you can receive the existing WLAN signal from your wireless LAN router or access point and transmit it again more intensely. This extends the range of your wireless network considerably. The ALL0237R is compatible with all common wireless routers and access points.

Everything in one unit

The ALLNET ALL0237R is equipped with a 10/100 MBit/s RJ45 Ethernet interface that can also be used as an access point.
For commissioning, the ALL0237R is plugged directly into a power outlet and briefly configured via the convenient web interface. Radio module, MIMO antennas and power supply are all housed together in a compact unit.

Secure connections at the push of a button
Encryption mechanisms that meet the latest standards (64/128 bit WEP, WPA and WPA2) to protect your wireless network against unauthorised access and ensure secure data communication.
The integrated WPS function makes security a breeze. Simply press and hold the WPS button on the wireless router and the WPS key on the ALL0237R for two minutes and security authentication is performed automatically.

The highlights at a glance:
• 300 MBit/s Wireless-N technology in accordance with the IEEE802.11n standard
• Also compatible with the older IEEE802.11b/g WLAN standards
• Extends the range of existing wireless networks
• All-in-one design, no external power supply and no external antennas
• Device is connected directly to the power socket
• WPS security for easy installation and reliable connections
• Can also be used as a classic access point via the Ethernet socket



Manufacturer : ALLNET
Factory number : ALL0237R
Package weight : 0.252 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Length
    • 105 mm
    • Height
    • 42 mm
    • Width
    • 58 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing