Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLANT2408 :: 2.4 GHz 8 dBi indoor omni-directional aerial


TP-LINK TL-ANT2408CL - Antenne

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 294 mm
2.4GHz 8dBi Indoor Omni-directional Antenna

  • Very easy to install, no software required
  • 8dBi Omni-directional operation boosts your signal to a higher range
  • RP-SMA Female connector, works with device with RP-SMA Male connector


What This Product Does
Indoor omni-directional antenna TL-ANT2408CL operates in the 2.4-2.5 GHz band and provides 8dBi omni-directional operation, which largely extends the wireless range and delivers much better wireless performance. The antenna offers the RP-SMA Female connector guaranteeing wider compatibility with most of the wireless equipments.

Replacing your wifi antenna with TL-ANT2408CL will significantly increase the range and strength of your wifi signal. This quality built omni-directional antenna is a direct replacement for the antenna that comes standard with your router, access point. Because it is omni-directional, no aiming is equired - it can send and receive wifi in all directions.

Easy To Use
Installation is very easy - just detach your device's factory antenna and attach our booster antenna and you'll experience an instant increase in signal coverage and stability. Please note that the increase in signal strength depends mostly on your router or adapter; upgrading the antennas helps but the signal cannot transmit or receive at a level that your modem or adapter does not have.



Manufacturer : TP-LINK
Factory number : TL-ANT2408CL
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 294 mm
Datasheet/manual