Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0105 :: WiFi aerial surge suppressor

Item-No.: LOGILINK WL0105
Type:

€12,95




LOGILINK WL0105

  • Product Description
  • Technical information
  • General
    • Type
    • Overvoltage protection for WLAN antenna
    • Assembly
    • Plug adapter
  • Interfaces
    • Connection antenna
    • N port

WiFi aerial surge protection from LogiLink.
Suitable for the protection of devices against lightning strikes and electrical surges.
Easy installation in existing systems (connector 1: N male and connector 2: N female) and is maintenance-free.

• To protect devices against lightning strikes and electrical surges
• Connector 1: N (male)
• Connector 2: N (female)
• Maintenance-free



Manufacturer : LOGILINK
Factory number : WL0105
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Overvoltage protection for WLAN antenna
    • Assembly
    • Plug adapter
  • Interfaces
    • Connection antenna
    • N port
Datasheet/manual