Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0104 :: WIFI pigtail aerial cable adapter, RP-SMA > N

Item-No.: LOGILINK WL0104
€4,95




LOGILINK WL0104

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • N plug to SMA reverse plug
  • Measures
    • Cable length
    • 0.5 m
WiFi pigtail aerial cable from LogiLink for connecting N-type cables/aerials to an RP-SMA connector.
The length is 50 cm.

- WiFi aerial pigtail cable
- Connector 1: RP-SMA (male)
- Connector 2: N (male)
- Length: 0.50 metres



Manufacturer : LOGILINK
Factory number : WL0104
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • N plug to SMA reverse plug
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual