Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0102 :: WiFi outdoor aerial extension cable, 6 m

Item-No.: LOGILINK WL0102
Cable length:

€13,95




LOGILINK WL0102

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • N port
  • Measures
    • Cable length
    • 6 m

Low-attenuation WiFi aerial extension cable for outdoor use, from LogiLink.
For extending a WiFi cable. Connector 1 N (male) and connector 2 N (female).
The cable length is 6.0 metres.

- WiFi aerial extension cable
- Suitable for outdoor use
- Low attenuation
- Connector 1: N (male)
- Connector 2: N (female)
- Length: 6.0 metres



Manufacturer : LOGILINK
Factory number : WL0102
Package weight : 0.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • N port
  • Measures
    • Cable length
    • 6 m
Datasheet/manual