Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0101 :: WiFi aerial extension cable, 5 m

Item-No.: LOGILINK WL0101
Cable length:

€10,95




LOGILINK WL0101

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 5 m

LogiLink WiFi aerial extension cable.
For extending a WiFi cable. Connector 1 RP-SMA (male) and connector 2 RP-SMA (female).
The cable length is 5.0 metres.

- WiFi aerial extension cable
- Connector 1: RP-SMA (male)
- Connector 2: RP-SMA (female)
- Length: 5.0 metres



Manufacturer : LOGILINK
Factory number : WL0101
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 5 m
Datasheet/manual