Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0099 :: WiFi aerial base, approx. 100 cm cable

Item-No.: LOGILINK WL0099
€7,95




LOGILINK WL0099

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • Magnetic foot
  • Interfaces
    • Connection antenna
    • RP SMA socket
  • Measures
    • Cable length
    • 1 m

Aerial base for WiFi aerials from LogiLink. Allows the connection of WiFi aerials to an RP-SMA (male) connector.
The aerial base can be mounted on the wall as an option.
The cable length is approximately 100 cm with an RP-SMA (female) cable connection.

- RP-SMA (female) connector for
WiFi aerials
- Cable connection: RP-SMA male
- Holder with magnet
- Cable length: approx. 100 cm


---Cable length approx. 100 cm and not the length specified on the packaging!---



Manufacturer : LOGILINK
Factory number : WL0099
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • Magnetic foot
  • Interfaces
    • Connection antenna
    • RP SMA socket
  • Measures
    • Cable length
    • 1 m
Datasheet/manual