Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0097 :: WiFi aerial, grid parabolic, 24 dBi, outdoor


LOGILINK WL0097

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Parabolic
    • Technology
    • Linear, vertical / horizontal
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 24 dB
    • Impedance
    • 50 Ohm

WiFi grid parabolic aerial from LogiLink with a gain of up to 24 dBi.
Suitable for improving the strength and range of the WiFi signal.
Connected via N-type connector. Ideal for greater ranges, e.g. on company premises etc.

• 2.4 GHz 24 dBi outdoor grid parabolic aerial
• Radiation: grid parabolic
• Frequency: 2.4 GHz - 2.5 GHz
• Connection: N socket
• Impedance: 50 ohms nominal
• Gain: 24 dBi
• Suitable for IEEE 802.11b/g/n



Manufacturer : LOGILINK
Factory number : WL0097
Package weight : 4.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Parabolic
    • Technology
    • Linear, vertical / horizontal
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 24 dB
    • Impedance
    • 50 Ohm
Datasheet/manual